
CXHP2R7606R-TW | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7606R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7606R-TW |
Description | 2.7V 60F 18X40 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹365.28900 | ₹3,652.89 |
| 50 | ₹304.27100 | ₹15,213.55 |
| 150 | ₹272.80513 | ₹40,920.77 |
| 600 | ₹241.82078 | ₹1,45,092.47 |
| 1,050 | ₹231.52993 | ₹2,43,106.43 |
| 2,550 | ₹217.35689 | ₹5,54,260.07 |