PS2802-1-F3-K-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: ₹58.03300
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,346
Unit Price: ₹226.29000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 28,225
Unit Price: ₹124.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2802-1-F3-K-A

DigiKey Part Number
PS2802-1-F3-K-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2802-1-F3-K-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
2000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
90mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹39.33743₹1,37,681.01
7,000₹38.45015₹2,69,151.05
10,500₹37.56288₹3,94,410.24
Manufacturers Standard Package