Direct
Direct

PS2833-1-F3-A | |
|---|---|
DigiKey Part Number | PS2833-1ATR-ND - Tape & Reel (TR) PS2833-1ACT-ND - Cut Tape (CT) PS2833-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2833-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 4500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹72.18827 | ₹2,52,658.95 |
| 7,000 | ₹70.52250 | ₹4,93,657.50 |
| 10,500 | ₹69.41194 | ₹7,28,825.37 |

