PS2833-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: ₹101.61935
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 288
Unit Price: ₹314.04000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2833-1-F3-A

DigiKey Part Number
PS2833-1ATR-ND - Tape & Reel (TR)
PS2833-1ACT-ND - Cut Tape (CT)
PS2833-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2833-1-F3-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹191.96000₹191.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹72.18827₹2,52,658.95
7,000₹70.52250₹4,93,657.50
10,500₹69.41194₹7,28,825.37
Manufacturers Standard Package