


THEVA226-4LANE | |
|---|---|
DigiKey Part Number | 3923-THEVA226-4LANE-ND |
Manufacturer | |
Manufacturer Product Number | THEVA226-4LANE |
Description | EVAL BOARD FOR THCV226 |
Customer Reference | |
Detailed Description | THCV226 THine® V-by-One®HS LVDS to V-by-One®HS Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS to V-by-One®HS | |
Embedded | - | |
Utilized IC / Part | THCV226 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
