
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.8GHz ~ 3.2GHz | |
P1dB | -8.5dBm ~ -5.5dBm | |
Gain | 18.5dB ~ 24.5dB | |
Noise Figure | 4.3dB ~ 5.8dB | |
RF Type | DBS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 7mA ~ 12mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-SuperMiniMold |