45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE33CA TR PBFREE

DigiKey Part Number
1514-1.5CE33CATRPBFREETR-ND - Tape & Reel (TR)
1514-1.5CE33CATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5CE33CA TR PBFREE
Description
TVS DIODE 28.2VWM 45.7VC DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹100.64100₹1,006.41
100₹78.27620₹7,827.62
500₹63.18010₹31,590.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₹55.72722₹78,018.11
2,800₹48.43343₹1,35,613.60
Manufacturers Standard Package