


1.5SMC6.8A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC6.8ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC6.8ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC6.8ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A TR13 PBFREE |
Description | TVS DIODE 5.8VWM 10.5VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 143A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹100.54800 | ₹1,005.48 |
| 100 | ₹67.36420 | ₹6,736.42 |
| 500 | ₹53.11416 | ₹26,557.08 |
| 1,000 | ₹48.52941 | ₹48,529.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹42.70839 | ₹1,28,125.17 |