
1N4002SP TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4002SPTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N4002SPTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002SP TR TIN/LEAD |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.99200 | ₹219.92 |
| 100 | ₹13.81950 | ₹1,381.95 |
| 500 | ₹10.27282 | ₹5,136.41 |
| 1,000 | ₹9.12757 | ₹9,127.57 |
| 2,000 | ₹8.16170 | ₹16,323.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.11401 | ₹35,570.05 |
| 10,000 | ₹6.46571 | ₹64,657.10 |
| 15,000 | ₹6.13524 | ₹92,028.60 |
| 25,000 | ₹5.76374 | ₹1,44,093.50 |
| 35,000 | ₹5.54372 | ₹1,94,030.20 |
| 50,000 | ₹5.32983 | ₹2,66,491.50 |
| 1,25,000 | ₹4.89227 | ₹6,11,533.75 |