Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A TR PBFREE

DigiKey Part Number
1514-1N4734ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4734ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4734A TR PBFREE
Description
DIODE ZENER 5.6V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,437
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹24.32200₹243.22
100₹16.49390₹1,649.39
500₹12.76648₹6,383.24
1,000₹9.78453₹9,784.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.69134₹48,456.70
10,000₹8.85267₹88,526.70
15,000₹8.67562₹1,30,134.30
25,000₹8.15586₹2,03,896.50
50,000₹7.86725₹3,93,362.50
Manufacturers Standard Package