Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4735A TR PBFREE

DigiKey Part Number
1514-1N4735ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4735ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4735A TR PBFREE
Description
DIODE ZENER 6.2V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,525
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹30.47200₹304.72
100₹19.34540₹1,934.54
500₹14.54820₹7,274.10
1,000₹12.99758₹12,997.58
2,000₹11.69158₹23,383.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.27599₹51,379.95
10,000₹8.85267₹88,526.70
15,000₹8.67562₹1,30,134.30
25,000₹7.86725₹1,96,681.25
Manufacturers Standard Package