
1N4735A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4735ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4735ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4735A TR PBFREE |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.47200 | ₹304.72 |
| 100 | ₹19.34540 | ₹1,934.54 |
| 500 | ₹14.54820 | ₹7,274.10 |
| 1,000 | ₹12.99758 | ₹12,997.58 |
| 2,000 | ₹11.69158 | ₹23,383.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.27599 | ₹51,379.95 |
| 10,000 | ₹8.85267 | ₹88,526.70 |
| 15,000 | ₹8.67562 | ₹1,30,134.30 |
| 25,000 | ₹7.86725 | ₹1,96,681.25 |