
1N5268B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5268BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5268B BK TIN/LEAD |
Description | DIODE ZENER 82V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.62600 | ₹256.26 |
| 100 | ₹16.19570 | ₹1,619.57 |
| 500 | ₹12.10114 | ₹6,050.57 |
| 1,000 | ₹10.77976 | ₹10,779.76 |
| 2,500 | ₹9.34618 | ₹23,365.45 |
| 5,000 | ₹8.45812 | ₹42,290.60 |
| 10,000 | ₹7.71096 | ₹77,109.60 |
| 50,000 | ₹6.40205 | ₹3,20,102.50 |