1N5999B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹3.74185

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹4.55381
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹8.10196

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹8.10196

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹201.28177
Datasheet

Similar


onsemi
In Stock: 19,531
Unit Price: ₹14.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,613
Unit Price: ₹45.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25,551
Unit Price: ₹45.66000
Datasheet

Similar


onsemi
In Stock: 46,253
Unit Price: ₹15.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹7.72646
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹7.72646
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹377.40332
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹161.21373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹285.15265
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5999B TR PBFREE

DigiKey Part Number
1514-1N5999BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5999B TR PBFREE
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹4.47554₹89,510.80