2N4402 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹317.80014

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹364.43228

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹292.37108

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹317.80014

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹364.43228
Bipolar (BJT) Transistor PNP 40 V 600 mA 150MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4402 TIN/LEAD

DigiKey Part Number
1514-2N4402TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N4402 TIN/LEAD
Description
40V 600MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 150MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
2,500₹335.31156₹8,38,278.90
Manufacturers Standard Package