SCR 60 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5061 PBFREE

DigiKey Part Number
1514-2N5061PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5061 PBFREE
Description
SCR 60V 800MA TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 60 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
60 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,427
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹56.37800₹563.78
100₹36.73390₹3,673.39
500₹28.27264₹14,136.32
1,000₹25.54694₹25,546.94
2,500₹22.59388₹56,484.70
5,000₹20.76836₹1,03,841.80
10,000₹19.23312₹1,92,331.20
50,000₹17.91385₹8,95,692.50
Manufacturers Standard Package