New at DigiKey
TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6039 PBFREE

DigiKey Part Number
1514-2N6039PBFREE-ND
Manufacturer
Manufacturer Product Number
2N6039 PBFREE
Description
4A 80V TH TRANSISTOR-BIPOLAR POW
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 25MHz 40 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2V @ 8mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
40 W
Frequency - Transition
25MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
900₹74.72071₹67,248.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.