
GMC04CG102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG102K50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG102K50NTCT-ND - Cut Tape (CT) 4713-GMC04CG102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG102K50NT |
Description | CAP0402 COG 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹2.00350 | ₹200.35 |
| 500 | ₹1.44066 | ₹720.33 |
| 1,000 | ₹1.26733 | ₹1,267.33 |
| 2,500 | ₹1.08580 | ₹2,714.50 |
| 5,000 | ₹0.97659 | ₹4,882.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.88694 | ₹8,869.40 |
| 20,000 | ₹0.81319 | ₹16,263.80 |
| 30,000 | ₹0.77630 | ₹23,289.00 |
| 50,000 | ₹0.73546 | ₹36,773.00 |
| 70,000 | ₹0.71158 | ₹49,810.60 |
| 1,00,000 | ₹0.68863 | ₹68,863.00 |
| 1,20,000 | ₹0.67776 | ₹81,331.20 |
| 2,40,000 | ₹0.64114 | ₹1,53,873.60 |
| 2,50,000 | ₹0.63920 | ₹1,59,800.00 |