


BSS52 | |
|---|---|
DigiKey Part Number | 1514-BSS52-ND |
Manufacturer | |
Manufacturer Product Number | BSS52 |
Description | TRANS NPN DARL 80V 1A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 4mA, 1A |