
CBRHD-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHD-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHD-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHD-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHD-10 TR13 PBFREE |
Description | BRIDGE RECT 1P 1KV 0.5A 4-HD DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹58.61400 | ₹586.14 |
| 100 | ₹38.22490 | ₹3,822.49 |
| 500 | ₹29.46914 | ₹14,734.57 |
| 1,000 | ₹26.64747 | ₹26,647.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.06136 | ₹69,184.08 |
| 6,000 | ₹21.25573 | ₹1,27,534.38 |
| 9,000 | ₹20.33588 | ₹1,83,022.92 |
| 15,000 | ₹19.30236 | ₹2,89,535.40 |
| 21,000 | ₹18.87017 | ₹3,96,273.57 |
