
CLL4150 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4150TRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4150TRPBFREECT-ND - Cut Tape (CT) 1514-CLL4150TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4150 TR PBFREE |
Description | DIODE STANDARD 50V 300MA SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹20.96700 | ₹209.67 |
| 100 | ₹12.32850 | ₹1,232.85 |
| 500 | ₹9.13410 | ₹4,567.05 |
| 1,000 | ₹8.10066 | ₹8,100.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.77648 | ₹16,941.20 |
| 5,000 | ₹5.21842 | ₹26,092.10 |
| 7,500 | ₹5.19531 | ₹38,964.82 |
| 12,500 | ₹5.17719 | ₹64,714.88 |
| 17,500 | ₹5.06288 | ₹88,600.40 |
| 25,000 | ₹4.66907 | ₹1,16,726.75 |
| 62,500 | ₹4.24933 | ₹2,65,583.12 |
