
CLL5260B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5260BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5260BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5260BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5260B TR PBFREE |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | CLL5260B TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.89200 | ₹178.92 |
| 100 | ₹11.17300 | ₹1,117.30 |
| 500 | ₹8.25256 | ₹4,126.28 |
| 1,000 | ₹7.30765 | ₹7,307.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.28148 | ₹15,703.70 |
| 5,000 | ₹5.64595 | ₹28,229.75 |
| 7,500 | ₹5.32154 | ₹39,911.55 |
| 12,500 | ₹4.95690 | ₹61,961.25 |
| 17,500 | ₹4.19337 | ₹73,383.97 |
| 25,000 | ₹4.10950 | ₹1,02,737.50 |
| 62,500 | ₹3.66920 | ₹2,29,325.00 |