
CLL5263B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5263BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5263B BK TIN/LEAD |
Description | DIODE ZENER 56V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.03500 | ₹200.35 |
| 100 | ₹12.58010 | ₹1,258.01 |
| 500 | ₹9.32606 | ₹4,663.03 |
| 1,000 | ₹8.27398 | ₹8,273.98 |
| 4,000 | ₹6.63811 | ₹26,552.44 |
| 8,000 | ₹6.00828 | ₹48,066.24 |
| 12,000 | ₹5.68714 | ₹68,245.68 |
| 52,000 | ₹4.76277 | ₹2,47,664.04 |