
CMKD6001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKD6001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKD6001TRPBFREECT-ND - Cut Tape (CT) 1514-CMKD6001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKD6001 TR PBFREE |
Description | DIODE ARRAY GP 75V 250MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 500 pA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹46.68600 | ₹466.86 |
| 100 | ₹33.52830 | ₹3,352.83 |
| 500 | ₹25.71560 | ₹12,857.80 |
| 1,000 | ₹23.19865 | ₹23,198.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.35298 | ₹55,058.94 |
| 6,000 | ₹18.17127 | ₹1,09,027.62 |
| 9,000 | ₹17.56566 | ₹1,58,090.94 |
| 15,000 | ₹16.64308 | ₹2,49,646.20 |
| 21,000 | ₹16.09691 | ₹3,38,035.11 |
| 30,000 | ₹15.89986 | ₹4,76,995.80 |