
CMLT2907A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT2907ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT2907ATRPBFREECT-ND - Cut Tape (CT) 1514-CMLT2907ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT2907A TR PBFREE |
Description | TRANS 2PNP 60V 600MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.60400 | ₹396.04 |
| 100 | ₹25.44910 | ₹2,544.91 |
| 500 | ₹19.32304 | ₹9,661.52 |
| 1,000 | ₹17.34657 | ₹17,346.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.83242 | ₹44,497.26 |
| 6,000 | ₹13.56555 | ₹81,393.30 |
| 9,000 | ₹12.91982 | ₹1,16,278.38 |
| 15,000 | ₹12.19438 | ₹1,82,915.70 |
| 21,000 | ₹11.76478 | ₹2,47,060.38 |
| 30,000 | ₹11.34717 | ₹3,40,415.10 |
| 75,000 | ₹11.06584 | ₹8,29,938.00 |