Parametric Equivalent
Parametric Equivalent

CR16UD-02FP TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CR16UD-02FPTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CR16UD-02FP TIN/LEAD |
Description | 16A 200V TH RECTIFIER-ULTRA FAST |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹69.87739 | ₹69,877.39 |
