Similar

CUDD16-08C TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CUDD16-08CTR13PBFREETR-ND - Tape & Reel (TR) 1514-CUDD16-08CTR13PBFREECT-ND - Cut Tape (CT) 1514-CUDD16-08CTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUDD16-08C TR13 PBFREE |
Description | DIODE ARRAY GP 800V 16A DPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 16A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹589.54000 | ₹589.54 |
| 10 | ₹396.83500 | ₹3,968.35 |
| 100 | ₹291.00060 | ₹29,100.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹237.74259 | ₹1,90,194.07 |
