PN3566 TRC TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹23.97979

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹27.47147

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹23.97979

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹27.47147

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹23.97979

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹23.97979

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₹27.47147
Image for PN3566 TRC TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN3566 TRC TIN/LEAD

DigiKey Part Number
1514-PN3566TRCTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN3566 TRC TIN/LEAD
Description
30V 600MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 600 mA 40MHz 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹27.47147₹1,09,885.88