Parametric Equivalent

CBRDFSH1-60 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH1-60TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-60 TR13 PBFREE |
Description | 1A 60V SMD RECTIFIER-BRIDGE SCHO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-BR DFN |
EDA/CAD Models | CBRDFSH1-60 TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹210.71684 | ₹10,53,584.20 |
