
10434CS | |
|---|---|
DigiKey Part Number | 2343-10434CS-ND |
Manufacturer | |
Manufacturer Product Number | 10434CS |
Description | COMP MUSIC WIRE 0.100" 0.220" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.100" (2.54mm) 0.220" (5.59mm) 0.86 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 10434CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.007" (0.18mm) | |
Diameter - Outside | 0.100" (2.54mm) | |
Diameter - Inside | 0.086" (2.18mm) | |
Free Length | 0.220" (5.59mm) | |
Rate | 0.86 lbs/in | |
End Style | Closed | |
Finish | None |