
112CS | |
|---|---|
DigiKey Part Number | 2343-112CS-ND |
Manufacturer | |
Manufacturer Product Number | 112CS |
Description | COMP HARD DRAWN 0.437" 1.880" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 112CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.034" (0.86mm) | |
Diameter - Outside | 0.437" (11.10mm) | |
Diameter - Inside | 0.369" (9.37mm) | |
Free Length | 1.880" (47.75mm) | |
Rate | 3.1 lbs/in | |
End Style | Closed | |
Finish | Zinc |