
11414CS | |
|---|---|
DigiKey Part Number | 2343-11414CS-ND |
Manufacturer | |
Manufacturer Product Number | 11414CS |
Description | COMP HARD DRAWN 1.188" 3.130" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 1.188" (30.18mm) 3.130" (79.50mm) 18.0 lbs/in Closed & Ground Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 11414CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.105" (2.67mm) | |
Diameter - Outside | 1.188" (30.18mm) | |
Diameter - Inside | 0.978" (24.84mm) | |
Free Length | 3.130" (79.50mm) | |
Rate | 18.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc |