
11849CS | |
|---|---|
DigiKey Part Number | 2343-11849CS-ND |
Manufacturer | |
Manufacturer Product Number | 11849CS |
Description | COMPRESSION STEEL 2.109" 4.630" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 2.109" (53.57mm) 4.630" (117.60mm) 3.8 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 11849CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.096" (2.44mm) | |
Diameter - Outside | 2.109" (53.57mm) | |
Diameter - Inside | 1.917" (48.69mm) | |
Free Length | 4.630" (117.60mm) | |
Rate | 3.8 lbs/in | |
End Style | Closed | |
Finish | None |