
72717CS | |
|---|---|
DigiKey Part Number | 2343-72717CS-ND |
Manufacturer | |
Manufacturer Product Number | 72717CS |
Description | COMP MUSIC WIRE 1.225" 3.500" |
Customer Reference | |
Detailed Description | Compression Music Wire 1.225" (31.12mm) 3.500" (88.90mm) 59.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 72717CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.148" (3.76mm) | |
Diameter - Outside | 1.225" (31.12mm) | |
Diameter - Inside | 0.929" (23.60mm) | |
Free Length | 3.500" (88.90mm) | |
Rate | 59.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |