Compression Spring Steel 0.546" (13.87mm) 1.840" (46.74mm) 2.6 lbs/in Closed Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12217CS

DigiKey Part Number
2343-12217CS-ND
Manufacturer
Manufacturer Product Number
12217CS
Description
COMP SPRING STEEL 0.546" 1.840"
Customer Reference
Detailed Description
Compression Spring Steel 0.546" (13.87mm) 1.840" (46.74mm) 2.6 lbs/in Closed Zinc
Datasheet
 Datasheet
EDA/CAD Models
12217CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Spring Steel
Wire Diameter
0.037" (0.94mm)
Diameter - Outside
0.546" (13.87mm)
Diameter - Inside
0.472" (11.99mm)
Free Length
1.840" (46.74mm)
Rate
2.6 lbs/in
End Style
Closed
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate ₹6,895.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.