
12529CS | |
|---|---|
DigiKey Part Number | 2343-12529CS-ND |
Manufacturer | |
Manufacturer Product Number | 12529CS |
Description | COMP MUSIC WIRE 0.109" 0.630" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.109" (2.77mm) 0.630" (16.00mm) 11.0 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 12529CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Outside | 0.109" (2.77mm) | |
Diameter - Inside | 0.077" (1.96mm) | |
Free Length | 0.630" (16.00mm) | |
Rate | 11.0 lbs/in | |
End Style | Closed | |
Finish | None |