
158-ACS | |
|---|---|
DigiKey Part Number | 2343-158-ACS-ND |
Manufacturer | |
Manufacturer Product Number | 158-ACS |
Description | COMP MUSIC WIRE 0.156" 1.000" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.156" (3.96mm) 1.000" (25.40mm) 23.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 158-ACS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.028" (0.71mm) | |
Diameter - Outside | 0.156" (3.96mm) | |
Diameter - Inside | 0.100" (2.54mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 23.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |