
3316CS | |
|---|---|
DigiKey Part Number | 2343-3316CS-ND |
Manufacturer | |
Manufacturer Product Number | 3316CS |
Description | COMP MUSIC WIRE 0.375" 1.750" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.375" (9.53mm) 1.750" (44.45mm) 1.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3316CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.025" (0.64mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Diameter - Inside | 0.325" (8.26mm) | |
Free Length | 1.750" (44.45mm) | |
Rate | 1.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |