
3514CS | |
|---|---|
DigiKey Part Number | 2343-3514CS-ND |
Manufacturer | |
Manufacturer Product Number | 3514CS |
Description | COMP MUSIC WIRE 0.312" 1.130" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.312" (7.92mm) 1.130" (28.70mm) 3.4 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3514CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.028" (0.71mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Diameter - Inside | 0.256" (6.50mm) | |
Free Length | 1.130" (28.70mm) | |
Rate | 3.4 lbs/in | |
End Style | Closed | |
Finish | Zinc |