
81CS | |
|---|---|
DigiKey Part Number | 2343-81CS-ND |
Manufacturer | |
Manufacturer Product Number | 81CS |
Description | EXT O= .562,L= 3.25,W= .047 |
Customer Reference | |
Detailed Description | Hard Drawn 0.560" (14.22mm) 0.047" (1.19mm) 6.5 lbs 0.99 lbs/in Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 81CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.047" (1.19mm) | |
Material | Hard Drawn | |
Diameter - Outside | 0.560" (14.22mm) | |
Rate | 0.99 lbs/in | |
Load | 6.5 lbs | |
Finish | Zinc |