
S-3134CS | |
|---|---|
DigiKey Part Number | 2343-S-3134CS-ND |
Manufacturer | |
Manufacturer Product Number | S-3134CS |
Description | COMPRESSION STEEL 0.234" 0.690" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.234" (5.94mm) 0.690" (17.53mm) 18.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | S-3134CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.030" (0.76mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.174" (4.42mm) | |
Free Length | 0.690" (17.53mm) | |
Rate | 18.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |