
521CS | |
|---|---|
DigiKey Part Number | 2343-521CS-ND |
Manufacturer | |
Manufacturer Product Number | 521CS |
Description | COMP HARD DRAWN 0.500" 1.500" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.500" (13.97mm) 1.500" (38.10mm) 5.3 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 521CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.041" (1.04mm) | |
Diameter - Outside | 0.500" (13.97mm) | |
Diameter - Inside | 0.418" (10.62mm) | |
Free Length | 1.500" (38.10mm) | |
Rate | 5.3 lbs/in | |
End Style | Closed | |
Finish | Zinc |