
72429SCS | |
|---|---|
DigiKey Part Number | 2343-72429SCS-ND |
Manufacturer | |
Manufacturer Product Number | 72429SCS |
Description | COMPRESSION STEEL 0.975" 1.000" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.975" (24.77mm) 1.000" (25.40mm) 128.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 72429SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.112" (2.84mm) | |
Diameter - Outside | 0.975" (24.77mm) | |
Diameter - Inside | 0.751" (19.08mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 128.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |