
11032CS | |
|---|---|
DigiKey Part Number | 2343-11032CS-ND |
Manufacturer | |
Manufacturer Product Number | 11032CS |
Description | COMPRESSION STEEL 0.609" 0.880" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.609" (15.47mm) 0.880" (22.35mm) 64.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 11032CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.073" (1.85mm) | |
Diameter - Outside | 0.609" (15.47mm) | |
Diameter - Inside | 0.463" (11.76mm) | |
Free Length | 0.880" (22.35mm) | |
Rate | 64.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |