
11782CS | |
|---|---|
DigiKey Part Number | 2343-11782CS-ND |
Manufacturer | |
Manufacturer Product Number | 11782CS |
Description | COMP SPRING STEEL 0.750" 4.590" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.750" (19.05mm) 4.590" (116.59mm) 6.7 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 11782CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.069" (1.75mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Diameter - Inside | 0.612" (15.54mm) | |
Free Length | 4.590" (116.59mm) | |
Rate | 6.7 lbs/in | |
End Style | Closed & Ground | |
Finish | None |