
70709CS | |
|---|---|
DigiKey Part Number | 2343-70709CS-ND |
Manufacturer | |
Manufacturer Product Number | 70709CS |
Description | COMP MUSIC WIRE 0.240" 0.880" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.240" (6.10mm) 0.880" (22.35mm) 38.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 70709CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.038" (0.97mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | 0.164" (4.17mm) | |
Free Length | 0.880" (22.35mm) | |
Rate | 38.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |