
70720CS | |
|---|---|
DigiKey Part Number | 2343-70720CS-ND |
Manufacturer | |
Manufacturer Product Number | 70720CS |
Description | COMP MUSIC WIRE 0.240" 0.310" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.240" (6.10mm) 0.310" (7.87mm) 155.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 70720CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.040" (1.02mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | 0.160" (4.06mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 155.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |