
70772SCS | |
|---|---|
DigiKey Part Number | 2343-70772SCS-ND |
Manufacturer | |
Manufacturer Product Number | 70772SCS |
Description | COMPRESSION STEEL 0.240" 1.130" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.240" (6.10mm) 1.130" (28.70mm) 50.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 70772SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.045" (1.14mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | 0.150" (3.81mm) | |
Free Length | 1.130" (28.70mm) | |
Rate | 50.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |