
11492CS | |
|---|---|
DigiKey Part Number | 2343-11492CS-ND |
Manufacturer | |
Manufacturer Product Number | 11492CS |
Description | COMP SPRING STEEL 0.953" 1.750" |
Customer Reference | |
Detailed Description | Compression Spring Steel 0.953" (24.21mm) 1.750" (44.45mm) 158.0 lbs/in Closed & Ground Gold Iridite |
Datasheet | Datasheet |
EDA/CAD Models | 11492CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.132" (3.35mm) | |
Diameter - Outside | 0.953" (24.21mm) | |
Diameter - Inside | 0.689" (17.50mm) | |
Free Length | 1.750" (44.45mm) | |
Rate | 158.0 lbs/in | |
End Style | Closed & Ground | |
Finish | Gold Iridite |