
70997CS | |
|---|---|
DigiKey Part Number | 2343-70997CS-ND |
Manufacturer | |
Manufacturer Product Number | 70997CS |
Description | COMP MUSIC WIRE 0.300" 1.380" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.300" (7.62mm) 1.380" (35.05mm) 42.0 lbs/in Closed & Ground None |
Datasheet | Datasheet |
EDA/CAD Models | 70997CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.049" (1.24mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Diameter - Inside | 0.202" (5.13mm) | |
Free Length | 1.380" (35.05mm) | |
Rate | 42.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |